JSP Polycarbonate Brow Guard with Brow Guard
- RS Stock No.:
- 269-4247
- Mfr. Part No.:
- ADB280-000-800
- Brand:
- JSP
Subtotal (1 unit)*
$46.35
(exc. GST)
$50.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.35 |
*price indicative
- RS Stock No.:
- 269-4247
- Mfr. Part No.:
- ADB280-000-800
- Brand:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Brow Guard | |
| Guard Type | Brow | |
| Series | EVOGuard | |
| Shield Material | Polycarbonate | |
| Standards/Approvals | EN 361 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Brow Guard | ||
Guard Type Brow | ||
Series EVOGuard | ||
Shield Material Polycarbonate | ||
Standards/Approvals EN 361 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP forestry brow guard for use with EVOGuard visors providing innovative solutions to protect the wearer in a multitude of high risk working environments. industrial brow guard meets the requirements of EN 166 and EN 1731 when fill with the appropriate EVOGuard visor.
Recyclable allow
BSI kit mark available
Integrated eyewear
210 g product weight
Universal accessories slot
Related links
- JSP Polycarbonate Brow Guard with Brow Guard, Resistant To Impact Resistant
- JSP Clear ABS (Helmet) Brow Guard with Brow Guard, Resistant To Impact Resistant
- Portwest Clear Polycarbonate Face Shield with Brow Guard, Resistant To Impact Resistant
- JSP Orange Safety Barrier Plastic 800 mm
- JSP EVO3 Orange Safety Helmet Ventilated
- JSP EVO Lite Orange Safety Helmet Ventilated
- Maxisafe Clear Resistant To Anti-Fog Coating Splash
- JSP Smoked Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
