8762313 uvex White Polyester Face Mask for Food and Industrial Applications, Laboratory, Medical, Pharmaceutical One
- RS Stock No.:
- 269-5487
- Mfr. Part No.:
- 8762313
- Brand:
- uvex
Subtotal (1 box of 15 units)*
$155.79
(exc. GST)
$171.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 53 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $155.79 | $10.386 |
*price indicative
- RS Stock No.:
- 269-5487
- Mfr. Part No.:
- 8762313
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Face Mask | |
| Application | Food and Industrial Applications, Laboratory, Medical, Pharmaceutical | |
| Reusable/Disposable | Disposable | |
| Colour | White | |
| Quantity Per Package | 15Per Pack | |
| Size | One Size | |
| Material | Polyester | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Face Mask | ||
Application Food and Industrial Applications, Laboratory, Medical, Pharmaceutical | ||
Reusable/Disposable Disposable | ||
Colour White | ||
Quantity Per Package 15Per Pack | ||
Size One Size | ||
Material Polyester | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
UVEX Masques Series Face Mask, Polyester, White - 8762313
This face mask provides single-use respiratory protection for controlled environments. It is designed for short-term wear in settings where particulate barrier protection is required and is constructed from polyester with a white finish. The product meets a recognised European filtering standard and is supplied in packs suitable for routine replacement.
Features and Benefits:
• EN149:2001+A1:2009 certified performance for filtration effectiveness
• Polyester construction offering lightweight wearability
• One size fit enabling broad user compatibility
• Pack quantity supports regular change-out protocols
• Disposable format reduces decontamination requirements
• Polyester construction offering lightweight wearability
• One size fit enabling broad user compatibility
• Pack quantity supports regular change-out protocols
• Disposable format reduces decontamination requirements
Applications
• Suitable for food and industrial requiring particulate control
• Used for laboratory safety tasks involving non-hazardous particulates
• Can be used in medical and pharmaceutical environments for routine procedures
• Ideal for operations needing single-use hygiene solutions
• Appropriate for settings mandating EN149 compliance
• Used for laboratory safety tasks involving non-hazardous particulates
• Can be used in medical and pharmaceutical environments for routine procedures
• Ideal for operations needing single-use hygiene solutions
• Appropriate for settings mandating EN149 compliance
How is the product supplied for operational use?
It is provided as disposable units packed with 15 items per pack.
Which material composes the mask exterior and internal layers?
The principal material listed is polyester, forming the mask structure.
What sizing considerations apply when selecting this item?
A one size format is specified to accommodate a wide range of users.
In which sectors is this mask intended to be used?
It is intended for food, industrial, laboratory, medical and pharmaceutical applications.
- RS Stock No. 0143247
- Mfr. Part No. 310501
1 Box of 10
$98.67
- RS Stock No. 2352842
- Mfr. Part No. 30124
1 Box of 10
$30.97
- RS Stock No. 0271365
- Mfr. Part No. 7000052741
1 Box of 5
$601.59
- RS Stock No. 0747653
- Mfr. Part No. 6FFD000NSI
Each
$222.13
Related links
- RLR00014FZ Riley Black Polyester Face Mask for Clean Environment One Size
- RLR00014BZ Riley Black Polyester Face Mask for Clean Environment One Size
- 310501 Moldex White Polypropylene Polyester EVA Face Mask for Construction M/L
- 320501 Moldex Orange Polypropylene Polyester, EVA Face Mask for Construction M/L
- uvex Masques Series Mask Respirator Mask, Size L
- 103045804 Schmersal White Silicone Face Mask for Chemical General Purpose One Size
- 60.720L Medicom White Polypropylene Face Mask for Medical 210 x 90 mm
- 60.702 Medicom White Polypropylene Face Mask for Medical 210 x 90 mm










