30129 Pro-Val White Polypropylene Disposable Face Mask for General Purpose One Size

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
235-2843
Mfr. Part No.:
30129
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Product Type

Disposable Face Mask

Application

General Purpose

Reusable/Disposable

Disposable

Colour

White

Quantity Per Package

20Per Pack

Size

One Size

Material

Polypropylene

Cleanroom

Yes

Kit Contents

Mask

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RCR International's disposable P2 respirator/face mask with carbon filter and valve for dust and mist applications suitable for protection against mechanically and thermally generated particles down to 0.3 micron, such as toxic dusts including asbestos, mist and welding fumes. They also assist in removing nuisance levels of ozone and organic vapours. P2 carbon respirators have green straps and nose piece.

Recommended for protection against mechanically and thermally generated particles such as dust, mist and fumes

EVA foam nose seal for added comfort

Adjustable nose bridge for secure fit

Carbon removes nuisance levels of ozone and organic vapours

Valve aids in expelling hot air and assists breathing

Valve and straps coloured green-for easy identification

Elastic latex free dual straps, sonic welded, staple free

1 Box of 20
$22.15
1 Box of 50
$18.73
1 Box of 10
$28.67
1 Box of 10
$42.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy