30124 Pro-Val White Polypropylene Disposable Face Mask for Construction, Industry, Maintenance, Manufacturing One Size
- RS Stock No.:
- 235-2842
- Mfr. Part No.:
- 30124
- Brand:
- Pro-Val
Subtotal (1 box of 10 units)*
$30.97
(exc. GST)
$34.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $30.97 | $3.097 |
*price indicative
- RS Stock No.:
- 235-2842
- Mfr. Part No.:
- 30124
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Disposable Face Mask | |
| Application | Construction, Industry, Maintenance, Manufacturing | |
| Reusable/Disposable | Disposable | |
| Colour | White | |
| Quantity Per Package | 20Per Pack | |
| Size | One Size | |
| Material | Polypropylene | |
| Cleanroom | Yes | |
| Kit Contents | Mask | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Disposable Face Mask | ||
Application Construction, Industry, Maintenance, Manufacturing | ||
Reusable/Disposable Disposable | ||
Colour White | ||
Quantity Per Package 20Per Pack | ||
Size One Size | ||
Material Polypropylene | ||
Cleanroom Yes | ||
Kit Contents Mask | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RCR International's P2 disposable respirator/face mask with valve are suitable for protection against mechanically and thermally generated particles down to 0.3 micron, such as toxic dusts including asbestos, mist and welding fumes. All pro-Val P2 respirators have blue straps for easy identification.
EVA foam nose seal for added comfort
Adjustable nose bridge for secure fit
Valve aids in expelling hot air and assists breathing
Recommended for toxic dusts including asbestos/welding fumes
Elastic latex free dual straps, sonic welded, staple free
AS/NZS 1716:2012 approved
Related links
- 30129 Pro-Val White Polypropylene Disposable Face Mask for General Purpose One Size
- 30121 Pro-Val White Polypropylene Disposable Face Mask for General Purpose One Size
- 310501 Moldex White Polypropylene Polyester EVA Face Mask for Construction M/L
- FS-233V Stara Safety White Cover Fabric Polyethylene, Polyester Disposable Face Mask for
- M1305VC_ Delta Plus White Synthetic Fibre Disposable Face Mask 4 Ply, for General Purpose Adjustable
- M1300V2C_ Delta Plus White Synthetic Fibre Disposable Face Mask 4 Ply, for General Purpose Adjustable
- M1300VC_ Delta Plus White Synthetic Fibre Disposable Face Mask 4 Ply, for General Purpose Adjustable
- M1204VC_ Delta Plus White Synthetic Fibre Disposable Face Mask 4 Ply, for General Purpose Adjustable
