RES500C-10 Maxisafe White Disposable Face Mask for Non-Industrial Applications, Sweeping One Size

Subtotal (1 box of 10 units)*

$5.20

(exc. GST)

$5.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 97 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$5.20$0.52

*price indicative

RS Stock No.:
241-5512
Mfr. Part No.:
RES500C-10
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Application

Non-Industrial Applications, Sweeping

Product Type

Disposable Face Mask

Colour

White

Size

One Size

Kit Contents

Non Toxic Dust Mask

Standards/Approvals

No

COO (Country of Origin):
CN
The Maxisafe NUISANCE non-toxic dust mask, card of 10 units is the economical choice when you require respiratory protection from harmful fumes and critical dust pollution.

A lightweight hygiene mask and a card of 10 units

Economical and ideal for protection against large dust particles

Aluminium nose-piece can be moulded for comfort and seal

Ideal for sweeping and non-industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy