North Metal Connector Retention Bracket with Retaining Bracket Guard
- RS Stock No.:
- 281-1493
- Mfr. Part No.:
- 1002304
- Brand:
- North
Subtotal (1 box of 10 units)*
$628.23
(exc. GST)
$691.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $628.23 | $62.823 |
*price indicative
- RS Stock No.:
- 281-1493
- Mfr. Part No.:
- 1002304
- Brand:
- North
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Connector Retention Bracket | |
| Sub Type | Retaining Bracket | |
| Series | SUPERVIZOR | |
| Frame Colour | Black | |
| Shield Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Connector Retention Bracket | ||
Sub Type Retaining Bracket | ||
Series SUPERVIZOR | ||
Frame Colour Black | ||
Shield Material Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
Face shiel support
Anodized aluminum face shield support, for SA66M safety helmets (metal, 110 g)
Related links
- Honeywell Safety Metal Face Shield with Helmet-Mounted Visor Holder Guard Impact
- Honeywell Safety Metal Anchor Point, 14.5 kN
- Honeywell Safety Face Shield
- BEL POWER SOLUTIONS INC Connector Retention Bracket for use with Cassette Type Converter, CRB Series
- Honeywell Safety Clear Polycarbonate Visor with Face Guard with Visor Guard
- Honeywell Safety Clear Polycarbonate Visor with Face, Head Guard with Visor Guard
- Honeywell Safety Clear Acetate Face Shield with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Honeywell Safety Clear Acetate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
