North Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- RS Stock No.:
- 281-1496
- Mfr. Part No.:
- 1002312
- Brand:
- North
Subtotal (1 box of 10 units)*
$307.78
(exc. GST)
$338.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $307.78 | $30.778 |
*price indicative
- RS Stock No.:
- 281-1496
- Mfr. Part No.:
- 1002312
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Face Shield | |
| Resistance Features | Impact Resistant | |
| Guard Type | Face | |
| Series | 10023 | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | EC Certificate Number N° 0100, E.C. Declaration of Conformity EC Category PPE 2 | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Face Shield | ||
Resistance Features Impact Resistant | ||
Guard Type Face | ||
Series 10023 | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals EC Certificate Number N° 0100, E.C. Declaration of Conformity EC Category PPE 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
Related links
- Honeywell Safety Clear Polycarbonate Visor with Face Guard, Resistant To Impact Resistant
- Honeywell Safety Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- Portwest Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- SINGER SAFETY Clear Polycarbonate Face Shield with Face Guard, Resistant To Scratch Resistant
- Portwest Clear Polycarbonate Face Shield with Brow Guard, Resistant To Impact Resistant
- SINGER SAFETY Clear Polycarbonate Face Shield with Face Guard
- Riley Clear Polycarbonate Face Shield with Chin Guard with Visor Guard, Resistant To Impact Resistant
- Riley Clear Polycarbonate Face Shield with Face Guard Impact Resistant
