Brady PET Non-Illuminated Emergency Exit Sign
- RS Stock No.:
- 305-8030
- Mfr. Part No.:
- PIC 361-210X105-B7541 (BRANDED)
- Brand:
- Brady
Subtotal (1 unit)*
$12.80
(exc. GST)
$14.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.80 |
*price indicative
- RS Stock No.:
- 305-8030
- Mfr. Part No.:
- PIC 361-210X105-B7541 (BRANDED)
- Brand:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Self-Adhesive | Yes | |
| Product Type | Non-Illuminated Emergency Exit Sign | |
| Sub Type | Emergency Exit Down | |
| Material | PET | |
| Width | 210mm | |
| Legend Colour | White, Green | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Height | 105mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Self-Adhesive Yes | ||
Product Type Non-Illuminated Emergency Exit Sign | ||
Sub Type Emergency Exit Down | ||
Material PET | ||
Width 210mm | ||
Legend Colour White, Green | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Height 105mm | ||
- COO (Country of Origin):
- BE
Emergency exit signs
Rectangular emergency exit signs (297 x 74 mm) constructed of flexible adhesive polyester.
Emergency Escape Signs
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises. This includes the clear indication of escape routes and exit doors, together with the provision of emergency lighting where appropriate.
Our range of emergency escape and way guidance products allows you to meet these requirements and ensure speedy evacuation of your building in the event of an emergency.
All emergency and way guidance sign designs are guaranteed to comply with the relevent UK & EC legislation.
The Health and Safety (Safety Signs and Signals) Regulations state that the intrinsic features of emergency escape or fire exit safety signs are:
A rectangle or square shape
A white pictogram on a green background (the green part to take up at least 50% of the area of the sign)
The regulations also state that all fire exit safety signs must contain a symbol e.g. a running man. Supplementary text only signs (e.g. FIRE EXIT) can be included on a sign or used in conjuction with a symbol sign but cannot be used without a symbol.
Related links
- Brady Polyethylene Terephthalate Non-Illuminated Emergency Exit Sign
- Brady Polyethylene Terephthalate Mandatory Sign Eye Protection Sign
- Brady Polyethylene Terephthalate Danger Keep Out Prohibition Sign
- Brady Polyethylene Terephthalate Mandatory Sign Head Protection Must Be Worn Sign
- Brady Polyethylene Terephthalate Mandatory Sign Danger Keep Out Sign
- Brady Polyethylene Terephthalate Mandatory Sign Foot Protection Must Be Worn Sign
- Brady Polyethylene Terephthalate Mandatory Sign Hand Protection Must Be Worn Sign
- Brady Polyethylene Terephthalate Black, Yellow Location Sign Male Pictogram Only
