RS Better World

TE Connectivity, AMP+ HVP800 Assembly EV Connector Male, 250A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
808-6683
Mfr. Part No.:
HVP800/ HVIL
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

EV Connector

Series

AMP+ HVP800

Connector Type

Assembly

Current

250A

Number of Contacts

23

Wire Size

50mm²

Operating Voltage

1kV

Application

E Motor, Battery

Minimum Operating Temperature

-40°C

Connector Gender

Male

Termination Type

Crimp

Contact Gender

Male

Maximum Operating Temperature

140°C

Orientation

Straight

Standards/Approvals

A K 4.3.3

Width

85mm

Depth

105.5mm

Height

57.1mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

IP Rating

IP69K, IP2XB, IP67

Colour

Orange

Pin Diameter

8mm

COO (Country of Origin):
DE

AMP+ HVP800 High Current Headers


TE Connectivity’s touch-proof HVP800 series high current headers are designed to meet AK 4.3.3, LV215-1 specifications. These electric vehicle connectors feature a current carrying capability up to 250A (continuous) on 50mm2 wire, an ample temperature range and a wide wire range, the AMP+ high amp headers can be used in various electric vehicle applications. An integrated internal HVIL with multiple routing options allow package size optimization and flexibility. Suitable applications include inverters, battery connectors and vehicle electric motors.

Voltage rating: 1000V

Current rating: Up to 250A

Temperature range: -40°C to 140°C

Shielding: 360° from wire to device

Wide wire range

Touch proof

IP6K9K rated

No tooling required to un-mate

Integrated internal HVIL

TE Connectivity AMP+


Note

808-6683 is a terminal kit.

Approvals

AK 4.3.3, LV215-1, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy