Amphenol Industrial, HVSL1000 Type EV EV Connector Male, 250A
- RS Stock No.:
- 174-1939
- Mfr. Part No.:
- HVSL1000022A1H8
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 pack of 54 units)*
$3,347.35
(exc. GST)
$3,682.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 108 unit(s) shipping from 24 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 54 - 54 | $61.988 | $3,347.35 |
| 108 - 162 | $60.439 | $3,263.71 |
| 216 + | $59.509 | $3,213.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1939
- Mfr. Part No.:
- HVSL1000022A1H8
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | HVSL1000 | |
| Connector Type | Type EV | |
| Current | 250A | |
| Number of Rows | 1 | |
| Number of Contacts | 2 | |
| Wire Size | 0.5mm² | |
| Application | Electric Vehicle Connector | |
| Operating Voltage | 1kV | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Male | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Height | 66mm | |
| Depth | 58mm | |
| Width | 82.2mm | |
| Standards/Approvals | EN 60664 | |
| Key Type | Type A | |
| Better World Product | Yes | |
| Mount Type | Box Mount | |
| Better World Claim | Renewable Energy Solution | |
| IP Rating | IP67, IP69K | |
| Colour | Orange | |
| Contact Plating | Silver, Gold | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Pin Diameter | 10mm | |
| For Use With | High Power Connector System | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series HVSL1000 | ||
Connector Type Type EV | ||
Current 250A | ||
Number of Rows 1 | ||
Number of Contacts 2 | ||
Wire Size 0.5mm² | ||
Application Electric Vehicle Connector | ||
Operating Voltage 1kV | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Male | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Height 66mm | ||
Depth 58mm | ||
Width 82.2mm | ||
Standards/Approvals EN 60664 | ||
Key Type Type A | ||
Better World Product Yes | ||
Mount Type Box Mount | ||
Better World Claim Renewable Energy Solution | ||
IP Rating IP67, IP69K | ||
Colour Orange | ||
Contact Plating Silver, Gold | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Pin Diameter 10mm | ||
For Use With High Power Connector System | ||
- COO (Country of Origin):
- CN
