TE Connectivity Thumb Actuated-2 Stage Lever Assist EV Service Disconnect For Use With 808-6768 and 808-6762
- RS Stock No.:
- 808-6787
- Mfr. Part No.:
- MSD/HVIL
- Brand:
- TE Connectivity
Subtotal (1 unit)**
$3.17
(exc. GST)
$3.49
(inc. GST)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $3.17 |
10 + | $3.10 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 808-6787
- Mfr. Part No.:
- MSD/HVIL
- Brand:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | 808-6768 and 808-6762 | |
IP Rating | IP2xb (Unmated), IP6k9k (Mated), IPX7 (Mated) | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -40°C | |
Series | AMP+ MSD | |
Standards Met | RoHS | |
Latching Type | Thumb Actuated-2 Stage Lever Assist | |
Better World Product | Yes | |
Better World Claim | Renewable energy solution | |
Operating Voltage | 700V | |
Applications | HV Battery Back to Back | |
Contact Gender | Female | |
Number of Contacts | 4 | |
Orientation | Straight | |
Connector Gender | Female | |
Connector Type | Manual Service Disconnect | |
Colour | Orange | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With 808-6768 and 808-6762 | ||
IP Rating IP2xb (Unmated), IP6k9k (Mated), IPX7 (Mated) | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -40°C | ||
Series AMP+ MSD | ||
Standards Met RoHS | ||
Latching Type Thumb Actuated-2 Stage Lever Assist | ||
Better World Product Yes | ||
Better World Claim Renewable energy solution | ||
Operating Voltage 700V | ||
Applications HV Battery Back to Back | ||
Contact Gender Female | ||
Number of Contacts 4 | ||
Orientation Straight | ||
Connector Gender Female | ||
Connector Type Manual Service Disconnect | ||
Colour Orange | ||