RS Better World

Amphenol Industrial, RL9080 Receptacle EV Connector Male, 200A

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$27.61

(exc. GST)

$30.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$27.61-
10 - 49$26.952%
50 - 99$26.035%
100 +$25.248%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
250-3812
Mfr. Part No.:
RL9080-201-F1RE
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

RL9080

Current

200A

Connector Type

Receptacle

Number of Rows

1

Number of Contacts

1

Wire Size

10mm²

Application

Electric Vehicles

Operating Voltage

1kV

Latch Type

Thumb Actuated

Termination Type

Solder Lug

Connector Gender

Male

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Orientation

Straight

Depth

56.4mm

Width

30mm

Standards/Approvals

UL, RoHS

Height

30mm

Colour

Red

IP Rating

IP40

Better World Claim

Renewable Energy Solution

Mount Type

Panel

Better World Product

Yes

Pin Diameter

8mm

COO (Country of Origin):
CN
The Amphenol Industrial Radlok is a 1000V low cost tool free power interconnect utilizing radsok technology. Radlok is designed for energy storage, battery and device power interconnection. Mating pins and receptacies available for bus bar and panel mount configuration with lug, thread or mating radlok pin terminations.

Rated voltage of 1000V

Rated current of 70A

IP40 mated class

Screw termination

Lower temperature is -40

Upper temperature is 125

No shielding

  • RS Stock No. 2503807
  • Mfr. Part No. RL9080-201-F1
Each
$30.83
RS Better World
  • RS Stock No. 2503805
  • Mfr. Part No. RL9080-101-F1OR
Each
$17.62
RS Better World
  • RS Stock No. 2390434
  • Mfr. Part No. RL9080-301-F1
Each
$20.84
RS Better World
  • RS Stock No. 2390430
  • Mfr. Part No. RL9080-101-F1
Each
$20.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy