Amphenol Industrial, RL9036 Receptacle EV Connector Male, 70A
- RS Stock No.:
- 250-3787
- Mfr. Part No.:
- RL9036-101-F1OR
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
$15.27
(exc. GST)
$16.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 317 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | $15.27 |
| 10 - 49 | $14.86 |
| 50 - 99 | $14.39 |
| 100 - 199 | $13.95 |
| 200 + | $13.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 250-3787
- Mfr. Part No.:
- RL9036-101-F1OR
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | RL9036 | |
| Connector Type | Receptacle | |
| Current | 70A | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 10mm² | |
| Application | Electric Vehicles | |
| Operating Voltage | 1kV | |
| Latch Type | Thumb Actuated | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Width | 21mm | |
| Depth | 43.9mm | |
| Height | 21mm | |
| Standards/Approvals | UL, RoHS | |
| IP Rating | IP40 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Colour | Orange | |
| Mount Type | Panel | |
| Pin Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series RL9036 | ||
Connector Type Receptacle | ||
Current 70A | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 10mm² | ||
Application Electric Vehicles | ||
Operating Voltage 1kV | ||
Latch Type Thumb Actuated | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Width 21mm | ||
Depth 43.9mm | ||
Height 21mm | ||
Standards/Approvals UL, RoHS | ||
IP Rating IP40 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Colour Orange | ||
Mount Type Panel | ||
Pin Diameter 3.6mm | ||
- COO (Country of Origin):
- CN
