- RS Stock No.:
- 249-3108
- Mfr. Part No.:
- SLPHPM10BSB1
- Brand:
- Amphenol Industrial
92 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.90
(exc. GST)
$19.69
(inc. GST)
Units | Per unit |
1 + | $17.90 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 249-3108
- Mfr. Part No.:
- SLPHPM10BSB1
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial SurLok Plus right angle plug without shielding and no HVIL. It has black colour and 20° keyway. It is waterproof.
Lock - Quick lock and press-to-release design
Voltage - 1500V
Protection - Touch Proof
Design - Compact robust design
Voltage - 1500V
Protection - Touch Proof
Design - Compact robust design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | SurLok Plus |
Connector Type | Plug |
Number of Rows | 1 |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Related links
- Amphenol Industrial 300A
- Amphenol Industrial, MSD EV Connector
- Amphenol Industrial 200A
- Amphenol Industrial, PowerLok Plug EV Connector
- Amphenol Industrial 150A
- Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector
- Amphenol Industrial, SLP Receptacle EV Connector
- Amphenol Industrial, SLP Plug EV Connector