RS Better World

Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Male, 150A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.43

(exc. GST)

$43.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$39.43
5 - 9$38.06
10 +$36.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
124-3935
Mfr. Part No.:
SLPIPB35BSO1 / C10-731951-001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Current

150A

Connector Type

RADSOK

Number of Rows

1

Number of Contacts

1

Wire Size

35mm²

Application

Medical, Heavy Equipment, Process Control, Battery Management, Rail Mass Transit

Operating Voltage

1kV

Minimum Operating Temperature

-40°C

Connector Gender

Male

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

125°C

Orientation

Straight

Standards/Approvals

UL 94-V0

Width

21.4mm

Height

24.6mm

Depth

72.4mm

IP Rating

IP67

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Mount Type

Cable

Colour

Orange

For Use With

SurLok 1-Position Receptacle

Contact Material

Copper Alloy

Pin Diameter

8mm

Housing Material

Thermoplastic

COO (Country of Origin):
CN

8mm SurLok Plus Plug for 35mm (180 Key)


From Amphenol, this SurLok Plus series plug is a compact and quick mating compression lug that features a quick lock and press-to-release connection. Robust and environmentally sealed, the plug is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The plug has an 8mm pin and terminates to 35mm² wires.

Features and Benefits


• Plug rotates 360°

• Touch Proof

• Spring Locking

• Keyed to prevent mismating (180 Key)

• IP67

• Flammability rating of UL 94-V0

Applications


SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.

Amphenol SurLok Plus Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy