Amphenol Industrial, SURLOK PLUS Plug EV Connector Female, 70A
- RS Stock No.:
- 249-3094
- Mfr. Part No.:
- SLPHPM06BSB1
- Brand:
- Amphenol Industrial
This image is representative of the product range
Add 25 more to save $23.85
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$68.31
(exc. GST)
$75.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 145 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | $13.662 | $68.31 | - |
| 25 - 45 | $12.708 | $63.54 | $23.85 |
| 50 - 95 | $12.072 | $60.36 | $79.50 |
| 100 - 245 | $11.384 | $56.92 | $227.80 |
| 250 + | $10.328 | $51.64 | $833.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 249-3094
- Mfr. Part No.:
- SLPHPM06BSB1
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SURLOK PLUS | |
| Current | 70A | |
| Connector Type | Plug | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 6mm² | |
| Operating Voltage | 1.5kV | |
| Application | Electric Vehicles | |
| Connector Gender | Female | |
| Termination Type | Busbar | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Standards/Approvals | UL, TUV, RoHS Compliant | |
| Width | 30mm | |
| Height | 30mm | |
| Depth | 52.7mm | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Black | |
| Mount Type | Panel | |
| IP Rating | IP67 | |
| Better World Product | Yes | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Pin Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series SURLOK PLUS | ||
Current 70A | ||
Connector Type Plug | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 6mm² | ||
Operating Voltage 1.5kV | ||
Application Electric Vehicles | ||
Connector Gender Female | ||
Termination Type Busbar | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Orientation Straight | ||
Standards/Approvals UL, TUV, RoHS Compliant | ||
Width 30mm | ||
Height 30mm | ||
Depth 52.7mm | ||
Better World Claim Renewable Energy Solution | ||
Colour Black | ||
Mount Type Panel | ||
IP Rating IP67 | ||
Better World Product Yes | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Pin Diameter 3.6mm | ||
- COO (Country of Origin):
- CN
