RS Better World

Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Female, 120A

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$13.92

(exc. GST)

$15.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$13.92-
10 - 24$13.433%
25 +$13.036%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
124-4024
Mfr. Part No.:
SLPIRATNSR1 / C10-731457-2201
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Connector Type

RADSOK

Current

120A

Number of Rows

1

Number of Contacts

1

Wire Size

16mm², 25mm²

Application

Heavy Equipment, Rail Mass Transit, Battery Management, Medical, Process Control

Operating Voltage

1kV

Termination Type

Screw

Latch Type

Spring Locking

Minimum Operating Temperature

-40°C

Connector Gender

Female

Contact Gender

Male

Orientation

Straight

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94-V0

Width

37.7mm

Depth

37.7mm

Better World Product

Yes

IP Rating

IP67

Colour

Red

Mount Type

Panel Mount

Better World Claim

Renewable Energy Solution

For Use With

SurLok 1-Position Plug

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Pin Diameter

5.7mm

COO (Country of Origin):
CN

5.7mm SurLok Plus Receptacle (Without Flange)


From Amphenol, this SurLok Plus series receptacle is a compact and quick mating compression lug. Robust and environmentally sealed, the receptacle is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The receptacle has a 5.7mm pin.

Features and Benefits


• Touch Proof

• Keyed to prevent mismating

• Spring Locking

• IP67

• Flammability rating of UL 94-V0

Applications


SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.

Amphenol SurLok Plus Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy