Amphenol Industrial, SURLOK PLUS Receptacle EV Connector Female, 70A
- RS Stock No.:
- 249-3092
- Mfr. Part No.:
- SLPHIRMBPSR2
- Brand:
- Amphenol Industrial
This image is representative of the product range
Add 25 more to save 6%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$47.74
(exc. GST)
$52.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 135 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | $9.548 | $47.74 | - |
| 25 - 45 | $8.88 | $44.40 | 6% |
| 50 - 95 | $8.436 | $42.18 | 11% |
| 100 - 245 | $7.954 | $39.77 | 16% |
| 250 + | $7.214 | $36.07 | 24% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 249-3092
- Mfr. Part No.:
- SLPHIRMBPSR2
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SURLOK PLUS | |
| Current | 70A | |
| Connector Type | Receptacle | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Application | Electric Vehicles | |
| Operating Voltage | 1.5kV | |
| Termination Type | Busbar | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Maximum Operating Temperature | 125°C | |
| Width | 41mm | |
| Height | 31mm | |
| Depth | 31mm | |
| Standards/Approvals | UL, TUV, RoHS Compliant | |
| Colour | Red | |
| Mount Type | Panel | |
| IP Rating | IP67 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Pin Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series SURLOK PLUS | ||
Current 70A | ||
Connector Type Receptacle | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Application Electric Vehicles | ||
Operating Voltage 1.5kV | ||
Termination Type Busbar | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Contact Gender Female | ||
Orientation Straight | ||
Maximum Operating Temperature 125°C | ||
Width 41mm | ||
Height 31mm | ||
Depth 31mm | ||
Standards/Approvals UL, TUV, RoHS Compliant | ||
Colour Red | ||
Mount Type Panel | ||
IP Rating IP67 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Pin Diameter 3.6mm | ||
- COO (Country of Origin):
- CN
