Better World

Amphenol Industrial, SURLOK PLUS Receptacle EV Connector Female, 70A

This image is representative of the product range

Subtotal (1 unit)*

$9.65

(exc. GST)

$10.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.65

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-3086
Mfr. Part No.:
SLPHIRMBPSO1
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Current

70A

Connector Type

Receptacle

Number of Rows

1

Number of Contacts

1

Operating Voltage

1500V

Application

Electric Vehicles

Minimum Operating Temperature

-40°C

Termination Type

Busbar

Connector Gender

Female

Contact Gender

Female

Maximum Operating Temperature

125°C

Orientation

Straight

Standards/Approvals

UL, TUV, RoHS Compliant

Width

41mm

Depth

31mm

Height

31mm

Better World Product

Yes

IP Rating

IP67

Mount Type

Panel

Better World Claim

Renewable Energy Solution

Colour

Orange

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Pin Diameter

3.6mm

The Amphenol Industrial SurLok Plus panel mount receptacle without shielding and no HVIL. It is orange colour busbar and 20° keyway. It is waterproof.

Lock - Quick lock and press-to-release design

Voltage - 1500V

Protection - Touch Proof

Design - Compact robust design

Related links