Better World

Amphenol Industrial, SurLok Plus Receptacle EV Connector

Bulk discount available

Subtotal (1 bag of 5 units)*

$48.12

(exc. GST)

$52.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 20$9.624$48.12
25 - 45$8.952$44.76
50 - 95$8.506$42.53
100 - 245$8.016$40.08
250 +$7.272$36.36

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-3085
Mfr. Part No.:
SLPHIRMBPSO1
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

SurLok Plus

Connector Type

Receptacle

Number of Rows

1

Better World Claim

Renewable energy solution

Better World Product

Yes

COO (Country of Origin):
CN
The Amphenol Industrial SurLok Plus panel mount receptacle without shielding and no HVIL. It is orange colour busbar and 20° keyway. It is waterproof.

Lock - Quick lock and press-to-release design

Voltage - 1500V

Protection - Touch Proof

Design - Compact robust design

Related links