RS Better World

Amphenol Industrial, HVSL800 PowerLok Receptacle with HVIL EV Connector Female, 180A

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$52.06

(exc. GST)

$57.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$52.06-
5 - 9$50.532%
10 - 24$48.506%
25 +$47.748%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9517
Distrelec Article No.:
304-08-596
Mfr. Part No.:
HVSL800022A1D6
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

HVSL800

Connector Type

PowerLok Receptacle with HVIL

Current

180A

Number of Rows

1

Number of Contacts

2

Operating Voltage

1kV

Application

Electric Vehicles

Termination Type

Screw

Connector Gender

Female

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Orientation

Straight

Width

73.6mm

Depth

50.5mm

Standards/Approvals

RoHS, UL

Height

66mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

IP Rating

IP69K

Mount Type

Panel

Colour

Orange

Pin Diameter

8mm

COO (Country of Origin):
CN
The Amphenol Industrial's two pole receptacle is the state of the art product used and preferred in the industry for its trusted quality and design that suits the current trends and provides complete customized interconnect solutions for the industrial, railway, and hybrid electrical vehicle markets around the globe.

Durable and reliable design

Detailed documentation available by manufacturer

IP69k, IP67 Rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy