RS Better World

Amphenol Industrial, SLP Receptacle EV Connector Female, 200A

This image is representative of the product range

Subtotal (1 unit)*

$21.49

(exc. GST)

$23.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 09 November 2026
  • Plus 185 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9426
Distrelec Article No.:
302-15-329
Mfr. Part No.:
SLPRBTPSB
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SLP

Connector Type

Receptacle

Current

200A

Number of Rows

1

Number of Contacts

1

Operating Voltage

1kV

Application

Electric Vehicles

Connector Gender

Female

Minimum Operating Temperature

-40°C

Termination Type

Threaded Post

Maximum Operating Temperature

105°C

Orientation

Right Angle

Contact Gender

Female

Standards/Approvals

RoHS Compliant, TUV, UL

Width

30mm

Height

30mm

Depth

52.7mm

Better World Claim

Renewable Energy Solution

Colour

Black

IP Rating

IP67

Better World Product

Yes

Mount Type

Panel

Pin Diameter

8mm

Housing Material

Thermoplastic

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Amphenol surlok plus 8 mm black receptacle has screw termination rated for 1000 V.

IP67 rated

200 A rated current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy