Amphenol Industrial, RL00571 Receptacle EV Connector Female, 120A
- RS Stock No.:
- 250-3785
- Mfr. Part No.:
- RL00571-16
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
$14.19
(exc. GST)
$15.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit |
|---|---|
| 1 - 9 | $14.19 |
| 10 - 49 | $13.86 |
| 50 - 99 | $13.37 |
| 100 - 199 | $12.96 |
| 200 + | $12.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 250-3785
- Mfr. Part No.:
- RL00571-16
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | RL00571 | |
| Connector Type | Receptacle | |
| Current | 120A | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 16mm² | |
| Application | Electric Vehicles | |
| Operating Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | RDLK Connector | |
| Connector Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Right Angle | |
| Contact Gender | Female | |
| Width | 15.5mm | |
| Depth | 18.3mm | |
| Height | 47.7mm | |
| Standards/Approvals | UL, RoHS | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Orange | |
| Mount Type | Panel | |
| Better World Product | Yes | |
| Pin Diameter | 5.7mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series RL00571 | ||
Connector Type Receptacle | ||
Current 120A | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 16mm² | ||
Application Electric Vehicles | ||
Operating Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Termination Type RDLK Connector | ||
Connector Gender Female | ||
Maximum Operating Temperature 125°C | ||
Orientation Right Angle | ||
Contact Gender Female | ||
Width 15.5mm | ||
Depth 18.3mm | ||
Height 47.7mm | ||
Standards/Approvals UL, RoHS | ||
Better World Claim Renewable Energy Solution | ||
Colour Orange | ||
Mount Type Panel | ||
Better World Product Yes | ||
Pin Diameter 5.7mm | ||
- COO (Country of Origin):
- CN
