RS Better World

Amphenol Industrial, SLP RADSOK Plug with HVIL EV Connector Female, 250A

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 box of 5 units)*

$195.62

(exc. GST)

$215.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
5 - 5$39.124$195.62-
10 - 20$38.418$192.091%
25 - 45$37.73$188.653%
50 - 95$37.052$185.265%
100 +$36.386$181.936%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9373
Mfr. Part No.:
SLPIPB35BSO1EH
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SLP

Connector Type

RADSOK Plug with HVIL

Current

250A

Number of Rows

1

Number of Contacts

1

Wire Size

35mm²

Application

Electric Vehicles

Operating Voltage

1.5kV

Minimum Operating Temperature

-40°C

Connector Gender

Female

Termination Type

Cable

Maximum Operating Temperature

125°C

Contact Gender

Female

Orientation

Straight

Depth

82.5mm

Height

34.3mm

Width

34.3mm

Standards/Approvals

RoHS Compliant, TUV, UL

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Mount Type

Panel

IP Rating

IP67

Colour

Orange

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Pin Diameter

8mm

COO (Country of Origin):
CN
The Amphenol Industrial surlok plus cable plug is a black straight female cable connector with is 35mm2 applicable cable size and 270° keyway. This plug is rated for 1000 Volt and 250 A(40 °C).

IP67 rated

EMI shielding

HVIL function

Flammability: UL 94 V-0

RS Better World
  • RS Stock No. 2399375
  • Mfr. Part No. SLPIPB35BSO1EH
Each
$39.15
RS Better World
  • RS Stock No. 2399376
  • Mfr. Part No. SLPIPB50BSB0EH
Each (In a Box of 5)
$38.326
RS Better World
  • RS Stock No. 2399377
  • Mfr. Part No. SLPIPB50BSB0EH
Each
$38.35
RS Better World
Each
$37.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy