RS Better World

Amphenol Industrial, PowerLok Receptacle EV Connector, 50A

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$183.61

(exc. GST)

$201.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$183.61-
5 - 9$178.103%
10 - 24$172.765%
25 - 49$167.598%
50 +$162.5511%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-0237
Distrelec Article No.:
304-12-704
Mfr. Part No.:
PL00Y-501-10D10-2
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

PowerLok

Current

50A

Connector Type

Receptacle

Number of Contacts

1

Wire Size

20AWG

Operating Voltage

1kV

Termination Type

Busbar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Orientation

Straight

Depth

5mm

Standards/Approvals

RoHS, UL94V-0

Better World Claim

Renewable Energy Solution

IP Rating

IP67

Mount Type

Panel

Better World Product

Yes

Contact Plating

Zinc Nickel Plated

COO (Country of Origin):
CN
The Amphenol Industrial powerlok series single way receptacle with current rating of 400 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.

Through hole mounting

Comes in black colour

Single way male receptacle, Y-coded

Flat busbar D10 hole

High voltage interlock loop

Operating temperature of -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy