RS Better World
Amphenol Industrial, PowerLok Receptacle EV Connector
- RS Stock No.:
- 239-0206
- Mfr. Part No.:
- PL00W-301-10M8
- Brand:
- Amphenol Industrial
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-0206
- Mfr. Part No.:
- PL00W-301-10M8
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | PowerLok | |
| Connector Type | Receptacle | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| For Use With | Receptacle | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series PowerLok | ||
Connector Type Receptacle | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
For Use With Receptacle | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial powerlok series single way receptacle with current rating of 300 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
Screw hole mounting
Comes in red colour
Single way male receptacle, W-coded
Contact diameter 10 mm
High voltage interlock loop
Operating temperature of -40°C to +125°C
