Amphenol Industrial, HVSLS800 EV Connector Male
- RS Stock No.:
- 174-2006
- Distrelec Article No.:
- 304-13-548
- Mfr. Part No.:
- HVSLS800022A1H6
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-2006
- Distrelec Article No.:
- 304-13-548
- Mfr. Part No.:
- HVSLS800022A1H6
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | HVSLS800 | |
| Number of Rows | 1 | |
| Number of Contacts | 2 | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Orientation | Straight | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Depth | 69mm | |
| Width | 73.6mm | |
| Height | 66mm | |
| Key Type | Type A | |
| Colour | Orange | |
| Pin Diameter | 8mm | |
| Contact Plating | Silver | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series HVSLS800 | ||
Number of Rows 1 | ||
Number of Contacts 2 | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Orientation Straight | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Depth 69mm | ||
Width 73.6mm | ||
Height 66mm | ||
Key Type Type A | ||
Colour Orange | ||
Pin Diameter 8mm | ||
Contact Plating Silver | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
HVSL Series is designed for various xEV applications, including power and signal interconnect solutions. Different versions are available, from 1 position to 3 positions and a rated current from 23A to 250A.
Integrated internal HVIL
Current rating up to 180A
No tool required to unmate
Touch-proof
Multiple coding positions
CPA available
Excel Mate Metal is a 2-pin connector with a current carrying capacity of 180A and 35 to 50mm2 crimping cable. Specially designed for battery, inverters, junction boxes, power distribution boxes and others xEV devices' equipment.
