RS Better World

Amphenol Industrial, HVSLS800 Type EV EV Connector Female, 180A

This image is representative of the product range

Get a bulk buy discount

Add 68 more to save 2%

View bulk pricing options

Subtotal (1 pack of 34 units)*

$3,798.62

(exc. GST)

$4,178.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
34 - 34$111.724$3,798.62-
68 - 102$108.931$3,703.652%
136 +$107.255$3,646.674%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-1959
Mfr. Part No.:
HVSLS800082A150
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

HVSLS800

Current

180A

Connector Type

Type EV

Number of Rows

1

Number of Contacts

2

Wire Size

50mm²

Application

Electric Vehicle Connector

Operating Voltage

1kV

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Connector Gender

Female

Contact Gender

Male

Orientation

Straight

Maximum Operating Temperature

125°C

Width

80.9mm

Height

94.6mm

Depth

59.7mm

Key Type

Type A

Standards/Approvals

EN 60664-1

Better World Claim

Renewable Energy Solution

Colour

Orange

IP Rating

IP67, IP69K

Mount Type

Cable

Better World Product

Yes

For Use With

High Power Connector System

Pin Diameter

8mm

Contact Material

Copper Alloy

Housing Material

Thermoplastic

Contact Plating

Silver

COO (Country of Origin):
CN
HVSL Series is designed for various xEV applications, including power and signal interconnect solutions. Different versions are available, from 1 position to 3 positions and a rated current from 23A to 250A.

Integrated internal HVIL

Current rating up to 180A

No tool required to unmate

Touch-proof

Multiple coding positions

CPA available

Excel Mate Metal is a 2-pin connector with a current carrying capacity of 180A and 35 to 50mm2 crimping cable. Specially designed for battery, inverters, junction boxes, power distribution boxes and others xEV devices' equipment.

RS Better World
  • RS Stock No. 1741995
  • Mfr. Part No. HVSLS800082A150
Each
$131.83
RS Better World
  • RS Stock No. 1742000
  • Mfr. Part No. HVSLS800062A150
Each
$93.58
RS Better World
  • RS Stock No. 1741972
  • Mfr. Part No. HVSL800082A150
Each
$202.69
RS Better World
  • RS Stock No. 1741975
  • Mfr. Part No. HVSL800062A135
Each
$64.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy