RS Better World

Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Male, 350A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.27

(exc. GST)

$47.60

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$43.27
5 - 9$41.78
10 +$40.51

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
124-4000
Mfr. Part No.:
SLPPC85BSR0 / C10-730190-2800
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Current

350A

Connector Type

RADSOK

Number of Rows

1

Number of Contacts

1

Wire Size

85mm²

Operating Voltage

1kV

Application

Medical, Rail Mass Transit, Process Control, Battery Management, Heavy Equipment

Minimum Operating Temperature

-40°C

Connector Gender

Male

Termination Type

Crimp

Latch Type

Spring Locking

Maximum Operating Temperature

125°C

Contact Gender

Female

Orientation

Right Angle

Width

30.3mm

Height

88.5mm

Standards/Approvals

UL 94-V0

Depth

40.5mm

Mount Type

Cable

Colour

Red

Better World Product

Yes

IP Rating

IP67

Better World Claim

Renewable Energy Solution

For Use With

SurLok 1-Position Receptacle

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Pin Diameter

10.3mm

COO (Country of Origin):
CN

10.3mm SurLok Plus Plug for 85mm (90 Key)


From Amphenol, this SurLok Plus series plug is a compact and quick mating compression lug that features a quick lock and press-to-release connection. Robust and environmentally sealed, the plug is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The plug has a 10.3mm pin and terminates to 85mm² wires.

Features and Benefits


• Plug rotates 360°

• Touch Proof

• Spring Locking

• Keyed to prevent mismating (90 degree)

• IP67

• Flammability rating of UL 94-V0

Applications


SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.

Amphenol SurLok Plus Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy