RS Better World

ITT Cannon, DCI2 Type EV 2 EV Connector Male, 150 mm Cable, 200A

Subtotal (1 unit)*

$1,618.36

(exc. GST)

$1,780.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,618.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
175-616
Mfr. Part No.:
121699-4028-E
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

EV Connector

Series

DCI2

Connector Type

Type EV 2

Current

200A

Number of Rows

3

Operating Voltage

30V

Application

Charging Connector

Connector Gender

Male

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Height

71mm

Standards/Approvals

IEC 62196-3 certified at VDE

Depth

101mm

Key Type

Type B

Better World Claim

Renewable Energy Solution

IP Rating

IP24, IP44

Cable Length

150mm

Colour

Black

Better World Product

Yes

COO (Country of Origin):
IT
The ITT Cannon DCI2 is a tethered lead charging cable designed for EV charging systems. It adheres to the Combined Charging System Type-2 standard. This cable is intended for high performance charging applications.

UV resistance

IP44 sealing when mated

IP24 sealing when unmated

EN 62196-3 certified at VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy