ITT Cannon, ACI3-T2-032-3BK-050A-1A1 Type EV 2 EV Connector Male, 1.7 mm Cable, 63A
- RS Stock No.:
- 175-607
- Mfr. Part No.:
- 121701-2003
- Brand:
- ITT Cannon
Subtotal (1 unit)*
$323.34
(exc. GST)
$355.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 24 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $323.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 175-607
- Mfr. Part No.:
- 121701-2003
- Brand:
- ITT Cannon
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | EV Connector | |
| Series | ACI3-T2-032-3BK-050A-1A1 | |
| Connector Type | Type EV 2 | |
| Current | 63A | |
| Number of Rows | 3 | |
| Wire Size | 9.8mm² | |
| Application | Electric Vehicle Connector, Equipment Plug | |
| Operating Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Connector Gender | Male | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 61439-1, EN 61439-2 | |
| Key Type | Type B | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Cable Length | 1.7mm | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Contact Resistance | 20mΩ | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type EV Connector | ||
Series ACI3-T2-032-3BK-050A-1A1 | ||
Connector Type Type EV 2 | ||
Current 63A | ||
Number of Rows 3 | ||
Wire Size 9.8mm² | ||
Application Electric Vehicle Connector, Equipment Plug | ||
Operating Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Connector Gender Male | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 61439-1, EN 61439-2 | ||
Key Type Type B | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Cable Length 1.7mm | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Contact Resistance 20mΩ | ||
- COO (Country of Origin):
- IT
