Better World
Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- RS Stock No.:
- 265-9067
- Distrelec Article No.:
- 304-13-912
- Mfr. Part No.:
- 1628001
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$665.38
(exc. GST)
$731.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $665.38 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 265-9067
- Distrelec Article No.:
- 304-13-912
- Mfr. Part No.:
- 1628001
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Voltage | 450V | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 17mm | |
| Better World Product | Yes | |
| Number of Cores | 5 | |
| Power Rating | 26.6kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Voltage 450V | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 17mm | ||
Better World Product Yes | ||
Number of Cores 5 | ||
Power Rating 26.6kW | ||
The Phoenix Contact AC charging cable with vehicle charging connector and infrastructure charging plug for charging electric vehicles with alternating current via GB/T vehicle charging inlets, compatible with type 2 infrastructure charging sockets at charging stations for e-mobility.
Complete product range
Complete product range
Convenient handling due to the ergonomic, triple award-winning design
Available with your logo on request – for consistent branding of your charging station
Longitudinal water tightness reliably prevents water
Related links
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 3 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 7 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 8 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 4 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 7.5 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 6.5 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 4.5 m
