HARTING 20 A Mode 3, Type 2, EV Charging Cable 7.5m
- RS Stock No.:
- 234-5818
- Mfr. Part No.:
- 8801754004440A1
- Brand:
- HARTING
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$554.28
(exc. GST)
$609.71
(inc. GST)
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 234-5818
- Mfr. Part No.:
- 8801754004440A1
- Brand:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| EV Charging Cable Type | Type 2 | |
| Cable Length | 7.5m | |
| Current Rating | 20 A | |
| Phase | Single Phase | |
| Terminated/Unterminated | Terminated | |
| Voltage Rating | 250 V ac | |
| EV Charging Mode | Mode 3 | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Better World Product | Yes | |
| Better World Claim | Renewable energy solution | |
| Standards Met | IEC 62196-2, IEC 62893 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature Range | +50°C | |
| Power Rating | 5kW | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
EV Charging Cable Type Type 2 | ||
Cable Length 7.5m | ||
Current Rating 20 A | ||
Phase Single Phase | ||
Terminated/Unterminated Terminated | ||
Voltage Rating 250 V ac | ||
EV Charging Mode Mode 3 | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Better World Product Yes | ||
Better World Claim Renewable energy solution | ||
Standards Met IEC 62196-2, IEC 62893 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature Range +50°C | ||
Power Rating 5kW | ||
- COO (Country of Origin):
- RO
Related links
- HARTING 20 A Mode 3 EV Charging Cable 7.5m
- Weidmüller 20 A Mode 3 EV Charging Cable 7.5m
- HARTING 32 A Mode 3 EV Charging Cable 7.5m
- HARTING 20 A Mode 3 EV Charging Cable 5m
- Weidmüller 20 A Mode 3 EV Charging Cable 5m
- Weidmüller 20 A Mode 3 EV Charging Cable 10m
- HARTING 32 A Mode 3 EV Charging Cable 5m
- TE Connectivity 32 A Mode 3 EV Charging Cable 7.5m

