RS Better World

HARTING 20A EV Charging Cable 5 kW 7.5 m

Subtotal (1 unit)*

$554.28

(exc. GST)

$609.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$554.28

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
234-5819
Mfr. Part No.:
8801754004440A1
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

EV Charging Cable

Cable Length

7.5m

Current Rating

20A

Terminated/Unterminated

Terminated

IP Rating

IP44

Sheath Colour

Black

Minimum Operating Temperature

-30°C

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Power Rating

5kW

COO (Country of Origin):
RO
The Harting Type 2 EV charging connector + cable has single phase power supply with 20A current rating and 250 V voltage rating for power contacts. It provides 5 kW maximum charging power. The cable has a length of 7.5m and diameter of 10.2 ± 0.3 mm.

2 signal contacts, 3 power contacts

<100 N insertion force and withdrawal force

>10, 000 mating cycles

3 x 2.5 mm² + 0.5 mm² cable structure

IP44 protection

Ambient temperature during operation ranges between-30°C to +50°C

Ambient temperature during storage/transport ranges between -40°C to +80°C

5.000 m Max. altitude above sea level

Plastic housing material & copper alloy contact material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy