RS Better World

HARTING 32 A Mode 3, Type 2 to Type 2, EV Charging Cable 7.5m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$606.02

(exc. GST)

$666.62

(inc. GST)

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
234-5801
Mfr. Part No.:
08914090108A0
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

EV Charging Cable Type

Type 2 to Type 2

Cable Length

7.5m

Current Rating

32 A

Phase

Single Phase

Terminated/Unterminated

Terminated

Voltage Rating

250 V ac

EV Charging Mode

Mode 3

IP Rating

IP44

Sheath Colour

Black

Better World Product

Yes

Better World Claim

Renewable energy solution

Power Rating

7.4kW

Minimum Operating Temperature

-30°C

Standards Met

IEC 62196-2, IEC 62893

Maximum Operating Temperature Range

+50°C

COO (Country of Origin):
RO
The Harting plug (infrastructure side) to socket (vehicle side) EV charging cable is a 32A, 250V, single phase, Type 2 cable with a cable length of 7.5m. It has 5 contacts made of copper alloy material and mode 3 charging mode. The cable has a diameter of 12.8 mm ± 0.4 mm.

2 signal contacts, 3 power contacts

<100 N insertion force and withdrawal force

≥10, 000 mating cycles

3x 6 mm² + 0.5 mm² core structure

IP44 mated condition protection

Ambient temperature during operation ranges between-30°C to +50°C

Ambient temperature during storage/transport ranges between -40°C to +80°C

Material (insert): Polyamide (PA)

RoHS compliant with exemptions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy