Weidmüller 20 A Mode 3, Type 2, EV Charging Cable 7.5m
- RS Stock No.:
- 286-0758
- Distrelec Article No.:
- 302-15-058
- Mfr. Part No.:
- 2791320000
- Brand:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 286-0758
- Distrelec Article No.:
- 302-15-058
- Mfr. Part No.:
- 2791320000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| EV Charging Cable Type | Type 2 | |
| Cable Length | 7.5m | |
| Current Rating | 20 A | |
| Phase | Three Phase | |
| Terminated/Unterminated | Terminated | |
| EV Charging Mode | Mode 3 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
EV Charging Cable Type Type 2 | ||
Cable Length 7.5m | ||
Current Rating 20 A | ||
Phase Three Phase | ||
Terminated/Unterminated Terminated | ||
EV Charging Mode Mode 3 | ||
- COO (Country of Origin):
- CN
The Weidmuller Mode 3 charging cables with ergonomic handle design offer charging comfort of the highest quality. Robust and durable in every respect, the housing is dirt and water repellent, shock and impact resistant as well as cold and heat resistant.
REACH SVHC compliance
IP54 protection rated
IP54 protection rated
Related links
- HARTING 20 A Mode 3 EV Charging Cable 7.5m
- HARTING 32 A Mode 3 EV Charging Cable 7.5m
- TE Connectivity 32 A Mode 3 EV Charging Cable 7.5m
- Weidmüller 20 A Mode 3 EV Charging Cable 5m
- Weidmüller 20 A Mode 3 EV Charging Cable 10m
- HARTING 20 A Mode 3 EV Charging Cable 5m
- HARTING 32 A Mode 3 EV Charging Cable 5m
- EV Charging Cable
