TE Connectivity 32A 6 m
- RS Stock No.:
- 152-6181
- Mfr. Part No.:
- 2267220-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 152-6181
- Mfr. Part No.:
- 2267220-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cable Length | 6m | |
| Current Rating | 32A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| IP Rating | IP66 | |
| Sheath Colour | Grey | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cable Length 6m | ||
Current Rating 32A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
IP Rating IP66 | ||
Sheath Colour Grey | ||
Minimum Operating Temperature -55°C | ||
The EV Charging Cable Assemblies with an ergonomical design handle to fit security enclosures operated solid state switches versus a mechanical switch allowing for an increased life expectancy and TE Madison Cable high flex cable for maximum flex life. Contact assemblies are sealed with a liquid silicon rubber to prevent against corrosion and moisture inside the connector body.
Improved housing design
Housing seal for each contact
TPA Contact Retention
Integrated cable clamp exceeds SAE JI772
Internal cable strain relief
Latch, Inlet lock capable
Housing: UL94-0 rated thermoplastic
Materials are rated UV exposure performance 5Δe and are resistant to common automotive fluids
3 + 2 positions for 1-Phase charging
Electrical Specifications
32 amps, 600 volts
Mechanical Specifications
Housing seal for each contact (Liquid Silicon Rubber Seal)
TPA Contact Retention
10,000 mating cycles
Related links
- Phoenix Contact 32A EV Charging Cable 8 kW 6 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6 m
- Phoenix Contact 150A EV Charging Cable 150 kW 6 m
- Phoenix Contact 200A EV Charging Cable 200 kW 6 m
- Phoenix Contact 80A EV Charging Cable 80 kW 6 m
- Phoenix Contact 375A EV Charging Cable 500 kW 6 m
- Phoenix Contact 40A EV Charging Cable 40 kW 6 m
- Phoenix Contact 250A EV Charging Cable 250 kW 6 m
