Better World
Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- RS Stock No.:
- 556-827
- Mfr. Part No.:
- 1285624
- Brand:
- Phoenix Contact
Subtotal (1 pack of 168 units)*
$50,075.35
(exc. GST)
$55,082.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $50,075.35 | $298.068 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 556-827
- Mfr. Part No.:
- 1285624
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 20A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 1.5 to 2 mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Product | Yes | |
| Outside Diameter | 11.55mm | |
| Better World Claim | Renewable Energy Solution | |
| Number of Cores | 5 | |
| Power Rating | 16.63kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 20A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 1.5 to 2 mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Product Yes | ||
Outside Diameter 11.55mm | ||
Better World Claim Renewable Energy Solution | ||
Number of Cores 5 | ||
Power Rating 16.63kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable designed for mobile electric vehicle situations, seamlessly combines adaptability and engineering excellence. Its Type 2 design allows for effortless charging for electric vehicles at any compatible infrastructure. Engineered with user convenience in mind, the cable features a robust construction that includes a protective cap ensuring the vehicle charging connector remains shielded when not in use. With its striking black finish and ergonomic design, this cable not only functions effectively but also looks the part, making it a preferred choice for modern EV users. The charging solution caters to a wide array of vehicles, providing a reliable source of power while upholding high safety standards, offering peace of mind for every journey.
Designed adhering to high industry standards for safety and reliability
Offers ease of handling which ensuring an ergonomic experience for users
Manufactured under strict quality control with recognised certifications
Lightweight construction facilitates portability without compromising strength
Meets comprehensive environmental compliance requirements
Supports multiple charging scenarios making it suitable for a range of electric vehicles
Related links
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 5 m
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 6 m
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 4 m
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 8 m
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 10 m
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 6.5 m
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 7 m
- Phoenix Contact 20 A EV Charging Cable 5 kW 5 m
