RS Better World
Phoenix Contact 20A EV Charging Cable 16.63 kW 7 m
- RS Stock No.:
- 518-112
- Mfr. Part No.:
- 1247580
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$416.22
(exc. GST)
$457.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $416.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 518-112
- Mfr. Part No.:
- 1247580
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7m | |
| Current Rating | 20A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 2.5 to 2mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Outside Diameter | 12.8mm | |
| Number of Cores | 5 | |
| Power Rating | 16.63kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7m | ||
Current Rating 20A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 2.5 to 2mm² | ||
IP Rating IP44 | ||
Sheath Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Outside Diameter 12.8mm | ||
Number of Cores 5 | ||
Power Rating 16.63kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact CHARX connect comfort mobile AC charging cable is specifically designed for electric vehicle owners seeking an efficient and reliable way to charge their vehicles via type 2 inlets. This premium product offers not only robust performance but also features such as a protective cap for enhanced durability. Engineered for ease of use, the cable ensures compatibility with standard type 2 infrastructure charging sockets, making it perfect for use at charging stations. Additionally, this stylishly designed cable incorporates ergonomic elements that enhance the handling experience. Suitable for a wide range of electric vehicles, it sets a benchmark in safety and performance, being developed and produced in line with strict automotive standards.
Ergonomic design facilitates comfortable handling during use
Longitudinally watertight to prevent water ingress
Tested to comply with stringent automotive standards for reliability
Compatible with various electric vehicles, offering versatility
Available branding options for consistent presentation at charging stations
High-quality materials ensure longevity and performance under varied conditions
Lightweight structure allows for easy transport and storage
Related links
- Phoenix Contact 20A EV Charging Cable 16.63 kW 4 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 6.5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 6 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 10 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 8 m
- Phoenix Contact 20A EV Charging Cable 5 kW 7 m
- Phoenix Contact 20A EV Charging Cable 5 kW 5 m
