RS Better World
Phoenix Contact 20A EV Charging Cable 16.63 kW 6 m
- RS Stock No.:
- 269-7870
- Mfr. Part No.:
- 1027853
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$830.45
(exc. GST)
$913.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $830.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 269-7870
- Mfr. Part No.:
- 1027853
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 6m | |
| Current Rating | 20A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Unterminated | |
| Voltage | 480V ac | |
| IP Rating | IP54, IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Product | Yes | |
| Outside Diameter | 11.6mm | |
| Better World Claim | Renewable Energy Solution | |
| Conductor Material | Plastic | |
| Power Rating | 16.63kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 6m | ||
Current Rating 20A | ||
Number of Phases 3 | ||
Terminated/Unterminated Unterminated | ||
Voltage 480V ac | ||
IP Rating IP54, IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Product Yes | ||
Outside Diameter 11.6mm | ||
Better World Claim Renewable Energy Solution | ||
Conductor Material Plastic | ||
Power Rating 16.63kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact mobile AC charging cable with Vehicle Connector and Infrastructure plug for charging electric vehicles (EV) with alternating current (AC), via type 2 Vehicle Inlets, compatible with type 2 Infrastructure Socket Outlets at charging stations for E-Mobility (EVSE).
Black color
Longitudinal water tightness reliably prevents water ingress
Related links
- Phoenix Contact 20A EV Charging Cable 16.63 kW 4 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 6.5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 7 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 10 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 8 m
- Phoenix Contact 20A EV Charging Cable 5 kW 6 m
- Phoenix Contact 20A EV Charging Cable 5 kW 5 m
