RS Better World

Phoenix Contact 20A EV Charging Cable 16.63 kW 10 m

Subtotal (1 unit)*

$327.47

(exc. GST)

$360.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
498-166
Mfr. Part No.:
1072637
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

10m

Current Rating

20A

Number of Phases

3

Terminated/Unterminated

Terminated

Voltage

480V

Cross Sectional Area

2.5 to 2mm²

IP Rating

IP44

Sheath Colour

Black

Minimum Operating Temperature

-40°C

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Outside Diameter

12.8mm

Number of Cores

5

Power Rating

16.63kW

COO (Country of Origin):
PL
The Phoenix Contact AC Charging Cable is designed specifically for electric vehicles, providing a reliable solution for charging with alternating current. This product features a Type 2 vehicle charging connector, known for its robust and ergonomic design, which ensures ease of use during charging sessions. With a generous cable length of 10 metres, the cable accommodates various installation scenarios at charging stations, supporting fast and efficient recharging of your electric vehicle. Built to endure the rigours of automotive standards, it promises durability and safety while delivering optimum performance. The cable seamlessly integrates with charging inlets, making it an ideal choice for both commercial and residential applications, connecting the future of mobility with reliability and convenience.

Ergonomic design ensures comfortable handling during use

Longitudinal water tightness effectively prevents water ingress

Compatible with a wide range of electric vehicles for flexibility

Developed in accordance with stringent automotive standards for quality assurance

Laser marked mating face enhances connection reliability and safety

Tested to ensure reliable performance under various environmental conditions

Compact structure allows for easy storage and transportation

Support for vehicle charging inlets enhances charging versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy