Better World
Phoenix Contact 20 A EV Charging Cable 5 kW 5 m
- RS Stock No.:
- 134-000
- Mfr. Part No.:
- 1628022
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$467.24
(exc. GST)
$513.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.24 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 134-000
- Mfr. Part No.:
- 1628022
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| IP Rating | IP54, IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Armoured | Yes | |
| Insulation Material | Thermoplastic Elastomer | |
| Power Rating | 5kW | |
| Conductor Material | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
IP Rating IP54, IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Armoured Yes | ||
Insulation Material Thermoplastic Elastomer | ||
Power Rating 5kW | ||
Conductor Material Silver | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable designed to charge electric vehicles with alternating current using type 1 vehicle charging inlets. It is compatible with type 2 infrastructure charging sockets at charging stations for e-mobility. This mobile AC charging cable comes with a vehicle charging connector and infrastructure charging plug, featuring a protective cap and a locking option for added security. With a charging power of 5 kW and a charging current of 20 A, it provides efficient and reliable charging. The cable is 5 meters long and comes in a black color.
Convenient and ergonomic design for easy handling
Can be customized with your logo for branding purposes
Longitudinal water tightness prevents water ingress
Complies with automotive standards for quality and reliability
Tested to meet industry requirements for safety and performance
Laser marked mating face for easy identification
Durable construction with High quality materials
Related links
- Phoenix Contact 20 A EV Charging Cable 5 kW 5 m
- HARTING 20 A EV Charging Cable 5 kW 5 m
- Phoenix Contact 32 A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 5 m
- Phoenix Contact 20 A EV Charging Cable 5 kW 4 m
- Phoenix Contact 20 A EV Charging Cable 5 kW 6 m
- Phoenix Contact 20 A EV Charging Cable 5 kW 10 m
- Phoenix Contact 20 A EV Charging Cable 5 kW 7 m
