RS Better World
Phoenix Contact 250A EV Charging Cable 250 kW 6.5 m
- RS Stock No.:
- 509-785
- Mfr. Part No.:
- 1219176
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$3,400.13
(exc. GST)
$3,740.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,400.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 509-785
- Mfr. Part No.:
- 1219176
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 6.5m | |
| Current Rating | 250A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Outside Diameter | 32mm | |
| Power Rating | 250kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 6.5m | ||
Current Rating 250A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Outside Diameter 32mm | ||
Power Rating 250kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable designed for rapid and efficient charging of electric vehicles. It expertly combines the versatility of a CCS type 2 connector with state of the art technology to deliver up to 500 A in Boost mode, ensuring a fast charge every time. Crafted with precision, this cable features a robust construction, including a vehicle charging connector and an open cable end, ultimately providing flexibility for various installation environments. Its ergonomic design enhances user experience while maintaining safety and reliability, making it an excellent choice for both commercial and residential charging stations.
Robustly built to withstand operational challenges
Integrated temperature sensors enhance safety
Compatible with high output charging stations
Developed in accordance with stringent automotive standards
Versatile solution for various vehicle types
Related links
- Phoenix Contact 250A EV Charging Cable 250 kW 10 m
- Phoenix Contact 250A EV Charging Cable 250 kW 8.5 m
- Phoenix Contact 250A EV Charging Cable 250 kW 8 m
- Phoenix Contact 250A EV Charging Cable 250 kW 6 m
- Phoenix Contact 250A EV Charging Cable 250 kW 7 m
- Phoenix Contact 250A EV Charging Cable 250 kW 2 m
- Phoenix Contact 250A EV Charging Cable 250 kW 5 m
- Phoenix Contact 250A EV Charging Cable 250 kW 7.5 m
