RS Better World
Phoenix Contact 250A EV Charging Cable 250 kW 7.5 m
- RS Stock No.:
- 517-777
- Mfr. Part No.:
- 1130346
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$3,701.13
(exc. GST)
$4,071.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,701.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 517-777
- Mfr. Part No.:
- 1130346
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7.5m | |
| Current Rating | 250A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1kV | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 32mm | |
| Better World Product | Yes | |
| Power Rating | 250kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7.5m | ||
Current Rating 250A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 1kV | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 32mm | ||
Better World Product Yes | ||
Power Rating 250kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is designed for efficient and rapid charging of electric vehicles, harnessing cutting edge technology to meet the demands of modern e mobility. With a robust construction and innovative design, it features the CHARX connect standard and is compatible with CCS type 2 vehicle inlets. Its versatility makes it ideal for installation at charging stations, enabling seamless operation under various environmental conditions. The cable length of 7.5 meters coupled with an ergonomic design facilitates user friendly handling.
Supports fast charging for electric vehicles with direct current
Constructed with a reliable vehicle charging connector for enhanced durability
Offers IP44 protection rating which ensuring reliability under varied conditions
Lightweight build streamlining handling and transportation
Utilises pulse width modulation for effective signal transmission
Manufactured in adherence to the IATF 16949 automotive standard
RS Better World
- RS Stock No. 0509785
- Mfr. Part No. 1219176
Each
$3,400.13
RS Better World
- RS Stock No. 0517776
- Mfr. Part No. 1130331
Each
$3,316.49
RS Better World
- RS Stock No. 0498150
- Mfr. Part No. 1130359
Each
$2,072.18
RS Better World
- RS Stock No. 0536003
- Mfr. Part No. 1107339
Each
$2,602.18
Related links
- Phoenix Contact 250A EV Charging Cable 250 kW 10 m
- Phoenix Contact 250A EV Charging Cable 250 kW 8.5 m
- Phoenix Contact 250A EV Charging Cable 250 kW 6 m
- Phoenix Contact 250A EV Charging Cable 250 kW 7 m
- Phoenix Contact 250A EV Charging Cable 250 kW 3.5 m
- Phoenix Contact 250A EV Charging Cable 250 kW 8 m
- Phoenix Contact 250A EV Charging Cable 250 kW 2 m
- Phoenix Contact 250A EV Charging Cable 250 kW 6.5 m












