RS Better World

Phoenix Contact 250A EV Charging Cable 250 kW 7 m

Subtotal (1 unit)*

$2,072.18

(exc. GST)

$2,279.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,072.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
498-150
Mfr. Part No.:
1130359
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

7m

Current Rating

250A

Number of Phases

3

Terminated/Unterminated

Terminated

Voltage

100V

IP Rating

IP44

Sheath Colour

Black

Minimum Operating Temperature

50°C

Outside Diameter

32mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Power Rating

250kW

COO (Country of Origin):
PL
The Phoenix Contact DC charging cable is designed for efficient and reliable fast charging of electric vehicles, utilising the Combined Charging System (CCS) type 2. It delivers powerful performance with a charging capacity of up to 500 A in Boost mode and ensures safe connectivity with a robust moulded vehicle charging connector and open cable end. The cable length of 7 meters provides flexibility for various installation settings at charging stations. Constructed to withstand the rigors of outdoor environments, it features a durable outer sheath that protects against harsh conditions, all while maintaining top tier compliance with industry standards such as IEC 62196 3.

Integrated temperature monitoring sensors for enhanced safety

Flexible installation options with a generous 7 meter cable length

Supports both standard and rapid charging requirements

Ergonomically designed for convenient handling and ease of use

Developed in compliance with international automotive standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy