RS Better World
Phoenix Contact 150A EV Charging Cable 150 kW 5 m
- RS Stock No.:
- 520-016
- Mfr. Part No.:
- 1095767
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,193.43
(exc. GST)
$1,312.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,193.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 520-016
- Mfr. Part No.:
- 1095767
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 150A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1kV | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Better World Product | Yes | |
| Outside Diameter | 25.9mm | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 150kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 150A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 1kV | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Better World Product Yes | ||
Outside Diameter 25.9mm | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 150kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is designed for efficient and reliable charging of electric vehicles, providing a perfect solution for modern e mobility applications. This high performance cable supports CCS type 2 charging standard, tailored for fast charging stations and electric vehicles. With its robust construction, including a 5 metre cable length, it ensures optimal functionality under various operational conditions. The charging system features advanced safety and support mechanisms, including integrated temperature sensors and a high degree of protection. The design accommodates for convenient handling, making it user friendly for all charging scenarios.
Integrated temperature monitoring for enhanced safety
Durable construction ensures long lasting use and reliability
Lightweight design for convenient portability and handling
5 metre length provides flexibility in charging locations
Related links
- Phoenix Contact 150A EV Charging Cable 150 kW 10 m
- Phoenix Contact 150A EV Charging Cable 150 kW 4.5 m
- Phoenix Contact 150A EV Charging Cable 150 kW 6 m
- Phoenix Contact 150A EV Charging Cable 150 kW 8 m
- Phoenix Contact 150A EV Charging Cable 150 kW 7 m
- Phoenix Contact 150A EV Charging Cable 150 kW 3.5 m
- Phoenix Contact 150A EV Charging Cable 150 kW 4 m
- Phoenix Contact 150A EV Charging Cable 150 kW 7.5 m
