RS Better World

Phoenix Contact 150A EV Charging Cable 150 kW 4 m

Subtotal (1 unit)*

$1,287.95

(exc. GST)

$1,416.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,287.95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
497-311
Mfr. Part No.:
1106965
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

4m

Current Rating

150A

Terminated/Unterminated

Terminated

Voltage

100V

IP Rating

IP44

Sheath Colour

Black

Minimum Operating Temperature

50°C

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Outside Diameter

25.9mm

Power Rating

150kW

COO (Country of Origin):
PL
The Phoenix Contact DC charging cable is designed for fast charging of electric vehicles, ensuring efficient energy transfer with its robust construction. Ideal for installation at charging stations, it supports CCS type 2 inlets, facilitating compliance with current charging standards. The cable features a high voltage rating of 1000 V DC and can handle charging currents of up to 150 A, making it suitable for high demand applications. With innovative temperature monitoring capabilities, it provides safety and reliability under various environmental conditions. The product embodies the quality and engineering excellence associated with the brand, promising a seamless charging experience for users and operators alike.

Constructed with high quality materials offering durability and performance

Configured for easy installation in diverse charging environments

Supports compliance with international standards for electrical safety

Offers flexibility with replaceable mating face frames for maintenance

Backed by rigorous adherence to the IATF 16949 automotive standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy