RS Better World
Phoenix Contact 32A EV Charging Cable 1.5 m
- RS Stock No.:
- 517-706
- Mfr. Part No.:
- 1300177
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$51.67
(exc. GST)
$56.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.67 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 517-706
- Mfr. Part No.:
- 1300177
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 1.5m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 1.5m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Set is engineered specifically for infrastructure charging sockets, offering a robust and reliable solution for electric vehicle charging needs. Designed to facilitate the seamless connection between charging stations and vehicles, the cable features innovative slip on sleeves for easy plug in mounting. Its compatibility with second generation infrastructure charging sockets ensures a future proof solution for e mobility. The product is further enhanced by adherence to IEC 62196-2 standards, guaranteeing safety and performance. With its flexible installation options, this set not only adapts to various environments but also supports high performance electrical dynamics for efficient charging.
Waterproof and dirt proof with fully moulded contacts
Flexible mounting options ease maintenance and installation
Tailored for second generation infrastructure charging applications
Manufactured in compliance with recognised automotive standards
Related links
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26 kW 12 m
- Phoenix Contact 32A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 3 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7 m
- Phoenix Contact 32A EV Charging Cable 24.4 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7.5 m
