RS Better World

Phoenix Contact 32A EV Charging Cable 8 kW 5 m

Subtotal (1 unit)*

$454.55

(exc. GST)

$500.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$454.55

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
131-727
Mfr. Part No.:
1627801
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

5m

Current Rating

32A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

250V

IP Rating

IP44, IP54

Sheath Colour

Black

Minimum Operating Temperature

-40°C

Outside Diameter

11.5mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Armoured

Yes

Insulation Material

Thermoplastic Elastomer

Conductor Material

Silver

Power Rating

8kW

COO (Country of Origin):
PL
The Phoenix Contact AC charging cable is designed for charging electric vehicles with alternating current via type 2 vehicle charging inlets. It is compatible with type 2 infrastructure charging sockets at charging stations for e-mobility. The cable features a protective cap, type 2, IEC 62196-2, 32 A / 250 V rating, and a 5 m black straight cable. With its ergonomic design and high quality construction, this charging cable provides convenient and reliable charging for EVs.

Convenient handling with an ergonomic design

Option to add custom branding for consistent charging station identity

Longitudinal water tightness prevents water ingress

Developed and produced in accordance with automotive standards

Tested in accordance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy