RS Better World
Phoenix Contact 20A EV Charging Cable 5 kW 10 m
- RS Stock No.:
- 484-036
- Mfr. Part No.:
- 1072654
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$265.00
(exc. GST)
$291.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 484-036
- Mfr. Part No.:
- 1072654
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 10m | |
| Current Rating | 20A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V | |
| Cross Sectional Area | 2.5 to 2mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 10.2mm | |
| Power Rating | 5kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 10m | ||
Current Rating 20A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V | ||
Cross Sectional Area 2.5 to 2mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 10.2mm | ||
Power Rating 5kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact CHARX connect comfort AC charging cable is specifically designed for electric vehicle charging at stations equipped with type 2 connectors. Ideal for both residential and commercial applications, this innovative charging solution seamlessly combines ergonomic design with functionality. With a generous length of 10 meters, it offers flexibility and ease of use, facilitating straightforward connections for varying charging needs. Constructed to withstand challenging environmental conditions, this AC charging cable guarantees reliable performance even in harsh climates. Enhanced safety features and compliance with robust automotive standards ensure that this product not only meets but exceeds user expectations in terms of durability and efficacy. Furthermore, its high quality materials and intuitive design make it a perfect choice for those looking to charge their electric vehicles effortlessly and securely.
Premium build quality for enhanced durability and extended lifespan
Lightweight design for convenience and ease during usage
Innovatively designed protective cap to keep connectors clean and safe
Ergonomic handling design for smoother operation
Custom branding available to reinforce your charging stations identity
Developed in line with stringent automotive industry standards
Longitudinal water tightness prevents water ingress which ensuring reliability
Related links
- Phoenix Contact 20A EV Charging Cable 16.63 kW 10 m
- Phoenix Contact 20A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20A EV Charging Cable 5 kW 4 m
- Phoenix Contact 20A EV Charging Cable 5 kW 7 m
- Phoenix Contact 20A EV Charging Cable 5 kW 6 m
- Phoenix Contact 20A EV Charging Cable 5 kW 8 mm
- Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 6.5 m
